


MC100EP11DTG | |
|---|---|
DigiKey Part Number | MC100EP11DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP11DTG |
Description | IC CLK BUFFER 1:2 3GHZ 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP11DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 10 | 161,37000 Kč | 1 613,70 Kč |
| 25 | 149,97600 Kč | 3 749,40 Kč |
| 100 | 137,46130 Kč | 13 746,13 Kč |
| 300 | 130,47737 Kč | 39 143,21 Kč |
| 500 | 127,89546 Kč | 63 947,73 Kč |
| 1 000 | 124,93558 Kč | 124 935,58 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |











