Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP11DTR2G

DigiKey Part Number
MC100EP11DTR2GOSTR-ND - Tape & Reel (TR)
MC100EP11DTR2GOSCT-ND - Cut Tape (CT)
MC100EP11DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EP11DTR2G
Description
IC CLK BUFFER 1:2 3GHZ 8TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100EP11DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
ECL, PECL
Output
ECL, PECL
Frequency - Max
3 GHz
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
10104,86400 Kč1 048,64 Kč
2596,94360 Kč2 423,59 Kč
10088,23150 Kč8 823,15 Kč
25084,33300 Kč21 083,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50074,36257 Kč185 906,43 Kč
Manufacturers Standard Package
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč