


MBRB8H100T4G | |
|---|---|
DigiKey Part Number | MBRB8H100T4GOSTR-ND - Tape & Reel (TR) MBRB8H100T4GOSCT-ND - Cut Tape (CT) MBRB8H100T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB8H100T4G |
Description | DIODE SCHOTTKY 100V 8A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4.5 µA @ 100 V |
Series | Capacitance @ Vr, F 600pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 710 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS8H100G-TR | STMicroelectronics | 7 824 | 497-7571-1-ND | 36,12000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 35,90700 Kč | 359,07 Kč |
| 100 | 24,52780 Kč | 2 452,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,19684 Kč | 13 757,47 Kč |
| 1 600 | 15,90927 Kč | 25 454,83 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |






