
DLW5BTM101SQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BTM101SQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTM101SQ2LCT-ND - Cut Tape (CT) 490-DLW5BTM101SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BTM101SQ2L |
Description | CMC 6A 2LN 100 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 6A DCR 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTM101SQ2L Models |
Category | DC Resistance (DCR) (Max) 13mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Filter Type Power, Signal Line | Height (Max) 0.098" (2.50mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 100 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 15,45440 Kč | 386,36 Kč |
| 50 | 14,57260 Kč | 728,63 Kč |
| 100 | 13,73900 Kč | 1 373,90 Kč |
| 250 | 12,71052 Kč | 3 177,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 11,53420 Kč | 8 073,94 Kč |
| 1 400 | 10,87651 Kč | 15 227,11 Kč |
| 2 100 | 10,50970 Kč | 22 070,37 Kč |
| 3 500 | 10,06554 Kč | 35 229,39 Kč |
| 4 900 | 9,78352 Kč | 47 939,25 Kč |
| 7 000 | 9,49353 Kč | 66 454,71 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |










