


MBRB2545CTT4G | |
|---|---|
DigiKey Part Number | MBRB2545CTT4GOSTR-ND - Tape & Reel (TR) MBRB2545CTT4GOSCT-ND - Cut Tape (CT) MBRB2545CTT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB2545CTT4G |
Description | DIODE ARRAY SCHOTT 45V 15A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 35,63400 Kč | 356,34 Kč |
| 100 | 24,33880 Kč | 2 433,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,05694 Kč | 13 645,55 Kč |
| 1 600 | 15,77764 Kč | 25 244,22 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |







