


MBRAF440T3G | |
|---|---|
DigiKey Part Number | MBRAF440T3GOSTR-ND - Tape & Reel (TR) MBRAF440T3GOSCT-ND - Cut Tape (CT) MBRAF440T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAF440T3G |
Description | DIODE SCHOTTKY 40V 4A SMA-FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount SMA-FL |
Datasheet | Datasheet |
EDA/CAD Models | MBRAF440T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 485 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 100 | 8,64070 Kč | 864,07 Kč |
| 500 | 7,17292 Kč | 3 586,46 Kč |
| 1 000 | 6,33594 Kč | 6 335,94 Kč |
| 2 000 | 6,11557 Kč | 12 231,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,48195 Kč | 27 409,75 Kč |
| 10 000 | 5,09038 Kč | 50 903,80 Kč |
| 15 000 | 4,89092 Kč | 73 363,80 Kč |
| 25 000 | 4,86629 Kč | 121 657,25 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |







