MBR40H100WTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 37,64153 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 44,70240 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 40,93326 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 49,43853 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 63,46593 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 224
Unit Price: 71,78000 Kč
Datasheet
MBR7030WTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR40H100WTG

DigiKey Part Number
MBR40H100WTGOS-ND
Manufacturer
Manufacturer Product Number
MBR40H100WTG
Description
DIODE ARR SCHOT 100V 20A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
MBR40H100WTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 475 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

475In Stock
Ships from Rochester Electronics, LLC