
VS-40CPQ100-N3 | |
|---|---|
DigiKey Part Number | VS-40CPQ100-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-40CPQ100-N3 |
Description | DIODE ARR SCHOT 100V 40A TO247AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.25 mA @ 100 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,86000 Kč | 71,86 Kč |
| 25 | 41,86840 Kč | 1 046,71 Kč |
| 100 | 41,47670 Kč | 4 147,67 Kč |
| Unit Price without VAT: | 71,86000 Kč |
|---|---|
| Unit Price with VAT: | 86,95060 Kč |


