DSSK50-01A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 914
Unit Price: 55,34000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 475
Unit Price: 166,24000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 339
Unit Price: 63,67000 Kč
Datasheet
TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSSK50-01A

DigiKey Part Number
DSSK50-01A-ND
Manufacturer
Manufacturer Product Number
DSSK50-01A
Description
DIODE ARR SCHOT 100V 25A TO247AD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 25A Through Hole TO-247-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
25A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 25 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1146,06000 Kč146,06 Kč
3083,88967 Kč2 516,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,06000 Kč
Unit Price with VAT:176,73260 Kč