
MBR60100WT | |
|---|---|
DigiKey Part Number | 1655-1081-ND |
Manufacturer | |
Manufacturer Product Number | MBR60100WT |
Description | DIODE ARRAY SCHOTT 100V TO-247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,34000 Kč | 55,34 Kč |
| 25 | 30,49320 Kč | 762,33 Kč |
| 100 | 24,51570 Kč | 2 451,57 Kč |
| 500 | 19,72160 Kč | 9 860,80 Kč |
| 1 000 | 18,18112 Kč | 18 181,12 Kč |
| 2 000 | 16,88584 Kč | 33 771,68 Kč |
| 5 000 | 16,17409 Kč | 80 870,45 Kč |
| Unit Price without VAT: | 55,34000 Kč |
|---|---|
| Unit Price with VAT: | 66,96140 Kč |

