
VS-30CPQ100-N3 | |
|---|---|
DigiKey Part Number | VS-30CPQ100-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CPQ100-N3 |
Description | DIODE ARR SCHOT 100V 30A TO247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 100 V | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 25 | 65,02680 Kč | 1 625,67 Kč |
| 100 | 53,52180 Kč | 5 352,18 Kč |
| 500 | 44,30788 Kč | 22 153,94 Kč |
| 1 000 | 41,34947 Kč | 41 349,47 Kč |
| 2 000 | 38,86363 Kč | 77 727,26 Kč |
| 5 000 | 38,34760 Kč | 191 738,00 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |



