
BYW54-TR | |
|---|---|
DigiKey Part Number | 112-BYW54-TR-ND - Tape & Reel (TR) 112-BYW54-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYW54-TR |
Description | DIODE AVALANCHE 600V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BYW54-TR Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 10 | 32,49300 Kč | 324,93 Kč |
| 100 | 22,08600 Kč | 2 208,60 Kč |
| 500 | 17,63290 Kč | 8 816,45 Kč |
| 1 000 | 16,20118 Kč | 16 201,18 Kč |
| 2 000 | 15,76624 Kč | 31 532,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,69535 Kč | 68 476,75 Kč |
| 10 000 | 12,89129 Kč | 128 912,90 Kč |
| 15 000 | 12,88089 Kč | 193 213,35 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |



