MBR120LSFT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11 308
Unit Price: 12,30000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 13,56000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 21 975
Unit Price: 16,06000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 868
Unit Price: 16,06000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,47000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12 004
Unit Price: 8,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 25 491
Unit Price: 8,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 296
Unit Price: 7,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,76000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 494
Unit Price: 14,81000 Kč
Datasheet
Diode 20 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR120LSFT1

DigiKey Part Number
MBR120LSFT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR120LSFT1
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
MBR120LSFT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
SOD-123FL
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR120LSFT1Gonsemi11 308MBR120LSFT1GOSCT-ND12,30000 KčSimilar
CRS06(TE85L,Q,M)Toshiba Semiconductor and Storage0CRS06QMCT-ND13,56000 KčSimilar
DFLS130-7Diodes Incorporated21 975DFLS130DICT-ND16,06000 KčSimilar
DFLS130L-7Diodes Incorporated11 868DFLS130LDICT-ND16,06000 KčSimilar
PMEG2005EH,115Nexperia USA Inc.01727-PMEG2005EH,115CT-ND6,47000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types