MBR10L60CTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 5 451
Unit Price: 25,41000 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 24,57000 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 944
Unit Price: 24,78000 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 4,93065 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 31,50910 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 11,51236 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 10,39401 Kč
Datasheet
Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR10L60CTG

DigiKey Part Number
MBR10L60CTG-ND
Manufacturer
Manufacturer Product Number
MBR10L60CTG
Description
DIODE ARRAY SCHOTT 60V 5A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR10L60CTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes