Similar

MBR1060CTL | |
|---|---|
DigiKey Part Number | 1655-1024-ND |
Manufacturer | |
Manufacturer Product Number | MBR1060CTL |
Description | DIODE ARRAY SCHOTTKY 60V TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 50 | 11,40200 Kč | 570,10 Kč |
| 100 | 10,10000 Kč | 1 010,00 Kč |
| 500 | 7,81210 Kč | 3 906,05 Kč |
| 1 000 | 7,07444 Kč | 7 074,44 Kč |
| 2 000 | 6,45384 Kč | 12 907,68 Kč |
| 5 000 | 5,78201 Kč | 28 910,05 Kč |
| 10 000 | 5,36684 Kč | 53 668,40 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


