



LP2950CZ-5.0RAG | |
|---|---|
DigiKey Part Number | LP2950CZ-5.0RAGOSTR-ND - Tape & Reel (TR) LP2950CZ-5.0RAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2950CZ-5.0RAG |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CZ-5.0RAG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2931AZ50R | STMicroelectronics | 9 808 | 497-4262-1-ND | 23,10000 Kč | Direct |
| L78L05ABZ-AP | STMicroelectronics | 2 102 | 497-15783-1-ND | 8,19000 Kč | Similar |
| L78L05ABZ-TR | STMicroelectronics | 21 363 | 497-13127-1-ND | 7,77000 Kč | Similar |
| LP2950-50LPRE3 | Texas Instruments | 3 | 296-LP2950-50LPRE3CT-ND | 9,66000 Kč | Similar |
| LP2950CZ-5.0/LFT1 | Texas Instruments | 5 206 | 296-LP2950CZ-5.0/LFT1CT-ND | 21,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,03720 Kč | 250,93 Kč |
| 100 | 8,79190 Kč | 879,19 Kč |
| 250 | 8,19508 Kč | 2 048,77 Kč |
| 500 | 7,83520 Kč | 3 917,60 Kč |
| 1 000 | 7,53933 Kč | 7 539,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,08326 Kč | 14 166,52 Kč |
| 4 000 | 6,88871 Kč | 27 554,84 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

