


LM2931AZ50R | |
|---|---|
DigiKey Part Number | 497-4262-2-ND - Tape & Reel (TR) 497-4262-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2931AZ50R |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AZ50R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 30 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Current Limit, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92-3 |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 25 | 15,11000 Kč | 377,75 Kč |
| 100 | 13,32950 Kč | 1 332,95 Kč |
| 250 | 12,48204 Kč | 3 120,51 Kč |
| 500 | 11,97012 Kč | 5 985,06 Kč |
| 1 000 | 11,67825 Kč | 11 678,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,20244 Kč | 22 404,88 Kč |
| 4 000 | 10,91718 Kč | 43 668,72 Kč |
| 6 000 | 10,77428 Kč | 64 645,68 Kč |
| 10 000 | 10,61596 Kč | 106 159,60 Kč |
| 14 000 | 10,52346 Kč | 147 328,44 Kč |
| 20 000 | 10,43446 Kč | 208 689,20 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

