



LP2950ACZ-5.0RAG | |
|---|---|
DigiKey Part Number | LP2950ACZ-5.0RAGOSTR-ND - Tape & Reel (TR) LP2950ACZ-5.0RAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2950ACZ-5.0RAG |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LP2950ACZ-5.0RAG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L05ABZ-AP | STMicroelectronics | 2 102 | 497-15783-1-ND | 8,19000 Kč | Similar |
| L78L05ABZ-TR | STMicroelectronics | 21 363 | 497-13127-1-ND | 7,77000 Kč | Similar |
| LP2950-50LPRE3 | Texas Instruments | 3 | 296-LP2950-50LPRE3CT-ND | 9,66000 Kč | Similar |
| LP2950ACZ-5.0/LFT7 | Texas Instruments | 397 | 296-LP2950ACZ-5.0/LFT7CT-ND | 21,84000 Kč | Similar |
| LP2950CZ-5.0/LFT1 | Texas Instruments | 5 206 | 296-LP2950CZ-5.0/LFT1CT-ND | 21,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 25 | 9,67600 Kč | 241,90 Kč |
| 100 | 8,46430 Kč | 846,43 Kč |
| 250 | 7,88768 Kč | 1 971,92 Kč |
| 500 | 7,53996 Kč | 3 769,98 Kč |
| 1 000 | 7,25313 Kč | 7 253,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,81301 Kč | 13 626,02 Kč |
| 4 000 | 6,62450 Kč | 26 498,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


