


LP2950ACZ-5.0/LFT7 | |
|---|---|
DigiKey Part Number | 296-LP2950ACZ-5.0/LFT7TR-ND - Tape & Reel (TR) 296-LP2950ACZ-5.0/LFT7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2950ACZ-5.0/LFT7 |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950ACZ-5.0/LFT7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 14 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,16120 Kč | 354,03 Kč |
| 100 | 12,48120 Kč | 1 248,12 Kč |
| 250 | 11,67908 Kč | 2 919,77 Kč |
| 500 | 11,19488 Kč | 5 597,44 Kč |
| 1 000 | 10,89103 Kč | 10 891,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,46866 Kč | 20 937,32 Kč |
| 4 000 | 10,19883 Kč | 40 795,32 Kč |
| 6 000 | 10,06375 Kč | 60 382,50 Kč |
| 10 000 | 9,91398 Kč | 99 139,80 Kč |
| 14 000 | 9,82649 Kč | 137 570,86 Kč |
| 20 000 | 9,74235 Kč | 194 847,00 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

