
LMV821SQ3T2G | |
|---|---|
DigiKey Part Number | LMV821SQ3T2GOSTR-ND - Tape & Reel (TR) LMV821SQ3T2GOSCT-ND - Cut Tape (CT) LMV821SQ3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV821SQ3T2G |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | LMV821SQ3T2G Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 5.6 MHz | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Current - Input Bias 119 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321LICT | STMicroelectronics | 6 182 | 497-13050-1-ND | 0,38000 Kč | Similar |
| LMV821AICT | STMicroelectronics | 1 | 497-12088-1-ND | 0,93000 Kč | Similar |
| SM73308MG/NOPB | Texas Instruments | 990 | 296-40496-1-ND | 2,68000 Kč | Similar |
| SM73308MGE/NOPB | Texas Instruments | 325 | 296-SM73308MGE/NOPBCT-ND | 2,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,06700 Kč | 40,67 Kč |
| 25 | 3,61200 Kč | 90,30 Kč |
| 100 | 3,09700 Kč | 309,70 Kč |
| 250 | 2,85304 Kč | 713,26 Kč |
| 500 | 2,70580 Kč | 1 352,90 Kč |
| 1 000 | 2,58462 Kč | 2 584,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36376 Kč | 7 091,28 Kč |
| 6 000 | 2,29261 Kč | 13 755,66 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

