


LM7301SN1T1G | |
|---|---|
DigiKey Part Number | 488-LM7301SN1T1GTR-ND - Tape & Reel (TR) 488-LM7301SN1T1GCT-ND - Cut Tape (CT) 488-LM7301SN1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7301SN1T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 6 mV |
Mfr | Current - Supply 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10.5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.25V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 4 MHz | Supplier Device Package 5-TSOP |
Current - Input Bias 200 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 25 | 4,81280 Kč | 120,32 Kč |
| 100 | 4,15340 Kč | 415,34 Kč |
| 250 | 3,84012 Kč | 960,03 Kč |
| 500 | 3,65030 Kč | 1 825,15 Kč |
| 1 000 | 3,49386 Kč | 3 493,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20492 Kč | 9 614,76 Kč |
| 6 000 | 3,11323 Kč | 18 679,38 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






