
LM431SACM32X | |
|---|---|
DigiKey Part Number | LM431SACM32XTR-ND - Tape & Reel (TR) LM431SACM32XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM431SACM32X |
Description | IC VREF SHUNT ADJ 2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431SACM32X Models |
Category | Tolerance ±2% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP432BISNT1G | onsemi | 155 | NCP432BISNT1GOSCT-ND | 5,88000 Kč | MFR Recommended |
| AN431AN-ATRE1 | Diodes Incorporated | 1 490 | 31-AN431AN-ATRE1CT-ND | 7,14000 Kč | Similar |
| AN431AN-ATRG1 | Diodes Incorporated | 13 947 | AN431AN-ATRG1DICT-ND | 3,36000 Kč | Similar |
| AN431BN-ATRE1 | Diodes Incorporated | 19 958 | AN431BN-ATRE1DICT-ND | 6,51000 Kč | Similar |
| AN431BN-ATRG1 | Diodes Incorporated | 59 723 | AN431BN-ATRG1DICT-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,26760 Kč | 56,69 Kč |
| 100 | 1,92760 Kč | 192,76 Kč |
| 250 | 1,76636 Kč | 441,59 Kč |
| 500 | 1,66850 Kč | 834,25 Kč |
| 1 000 | 1,58808 Kč | 1 588,08 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

