Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

LM393DG | |
|---|---|
DigiKey Part Number | LM393DGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM393DG |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393DG Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393DR2G | onsemi | 112 697 | LM393DR2GOSCT-ND | 3,57000 Kč | Parametric Equivalent |
| LM193DT | STMicroelectronics | 4 716 | 497-6992-1-ND | 40,74000 Kč | Upgrade |
| LM293D | Texas Instruments | 7 429 | 296-9531-5-ND | 19,11000 Kč | Upgrade |
| LM293DR | Texas Instruments | 12 392 | 296-LM293DRCT-ND | 6,30000 Kč | Upgrade |
| LM293DRE4 | Texas Instruments | 5 000 | LM293DRE4-ND | 2,80978 Kč | Upgrade |







