Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385Z-2.5RPG

DigiKey Part Number
488-LM385Z-2.5RPGCT-ND - Cut Tape (CT)
488-LM385Z-2.5RPGTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM385Z-2.5RPG
Description
IC VREF SHUNT 3% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM385Z-2.5RPG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
80ppm/°C Typical
Manufacturer
onsemi
Noise - 10Hz to 10kHz
120µVrms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Cathode
30 µA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TO-92-3
Current - Output
20 mA
Base Product Number
Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM385LPR-2-5Texas Instruments4 323296-LM385LPR-2-5CT-ND0,57000 KčDirect
LM285Z-2.5/LFT7Texas Instruments28LM285Z-2.5/LFT7-ND0,82000 KčSimilar
LM385BLPR-2-5Texas Instruments63 920296-LM385BLPR-2-5CT-ND0,54000 KčSimilar
LM385BZ-2.5/LFT7Texas Instruments1 573296-LM385BZ-2.5/LFT7CT-ND0,98000 KčSimilar
LM385Z-2.5/LFT1Texas Instruments3 839296-LM385Z-2.5/LFT1CT-ND0,61000 KčSimilar
In-Stock: 242
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,44900 Kč94,49 Kč
258,46640 Kč211,66 Kč
1007,39340 Kč739,34 Kč
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč