
LM385BZ-2.5/LFT7 | |
|---|---|
DigiKey Part Number | 296-LM385BZ-2.5/LFT7TR-ND - Tape & Reel (TR) 296-LM385BZ-2.5/LFT7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM385BZ-2.5/LFT7 |
Description | IC VREF SHUNT 1.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385BZ-2.5/LFT7 Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 20 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM385Z-2.5RPG | onsemi | 242 | 488-LM385Z-2.5RPGCT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 15,74840 Kč | 393,71 Kč |
| 100 | 13,90070 Kč | 1 390,07 Kč |
| 250 | 13,02128 Kč | 3 255,32 Kč |
| 500 | 12,49130 Kč | 6 245,65 Kč |
| 1 000 | 12,05495 Kč | 12 054,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,35530 Kč | 22 710,60 Kč |
| 4 000 | 11,06826 Kč | 44 273,04 Kč |
| 6 000 | 10,92453 Kč | 65 547,18 Kč |
| 10 000 | 10,76536 Kč | 107 653,60 Kč |
| 14 000 | 10,67223 Kč | 149 411,22 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

