
LM385BLPR-2-5 | |
|---|---|
DigiKey Part Number | 296-LM385BLPR-2-5TR-ND - Tape & Reel (TR) 296-LM385BLPR-2-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM385BLPR-2-5 |
Description | IC VREF SHUNT 1.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385BLPR-2-5 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 20 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 25 | 8,34040 Kč | 208,51 Kč |
| 100 | 7,27580 Kč | 727,58 Kč |
| 250 | 6,76892 Kč | 1 692,23 Kč |
| 500 | 6,46318 Kč | 3 231,59 Kč |
| 1 000 | 6,21121 Kč | 6 211,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,00375 Kč | 12 007,50 Kč |
| 4 000 | 5,83304 Kč | 23 332,16 Kč |
| 6 000 | 5,74754 Kč | 34 485,24 Kč |
| 10 000 | 5,65285 Kč | 56 528,50 Kč |
| 14 000 | 5,59745 Kč | 78 364,30 Kč |
| 20 000 | 5,54424 Kč | 110 884,80 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

