Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317MABDTRKG

DigiKey Part Number
LM317MABDTRKGOSTR-ND - Tape & Reel (TR)
LM317MABDTRKGOSCT-ND - Cut Tape (CT)
LM317MABDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317MABDTRKG
Description
IC REG LINEAR POS ADJ 500MA DPAK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LM317MABDTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 379
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,55100 Kč65,51 Kč
255,85440 Kč146,36 Kč
1005,07310 Kč507,31 Kč
2504,70104 Kč1 175,26 Kč
5004,47720 Kč2 238,60 Kč
1 0004,29283 Kč4 292,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,09814 Kč10 245,35 Kč
5 0003,98076 Kč19 903,80 Kč
7 5003,92198 Kč29 414,85 Kč
12 5003,85688 Kč48 211,00 Kč
17 5003,81880 Kč66 829,00 Kč
25 0003,78219 Kč94 554,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč