MC78L08ACPRAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC78L08ACPRAG
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LZRAG

DigiKey Part Number
LM317LZRAGOSTR-ND - Tape & Reel (TR)
LM317LZRAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM317LZRAG
Description
IC REG LINEAR POS ADJ 100MA TO92
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
LM317LZRAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 129
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
105,34700 Kč53,47 Kč
254,75720 Kč118,93 Kč
1004,10480 Kč410,48 Kč
2503,79404 Kč948,51 Kč
5003,60712 Kč1 803,56 Kč
1 0003,45346 Kč3 453,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,32664 Kč6 653,28 Kč
4 0003,22234 Kč12 889,36 Kč
6 0003,17010 Kč19 020,60 Kč
10 0003,11224 Kč31 122,40 Kč
14 0003,07843 Kč43 098,02 Kč
20 0003,04589 Kč60 917,80 Kč
50 0002,97586 Kč148 793,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč