


LM2931AZ-5.0G | |
|---|---|
DigiKey Part Number | LM2931AZ-5.0GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2931AZ-5.0G |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AZ-5.0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 25 | 6,40840 Kč | 160,21 Kč |
| 100 | 5,56660 Kč | 556,66 Kč |
| 250 | 5,16468 Kč | 1 291,17 Kč |
| 500 | 4,92194 Kč | 2 460,97 Kč |
| 2 000 | 4,55793 Kč | 9 115,86 Kč |
| 4 000 | 4,42265 Kč | 17 690,60 Kč |
| 6 000 | 4,35488 Kč | 26 129,28 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |









