



940-44-052-24-000000 | |
|---|---|
DigiKey Part Number | ED90009-ND |
Manufacturer | |
Manufacturer Product Number | 940-44-052-24-000000 |
Description | CONN SOCKET PLCC 52POS TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 52 (4 x 13) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 52 (4 x 13) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.130" (3.30mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 23 | 44,15043 Kč | 1 015,46 Kč |
| 46 | 42,04174 Kč | 1 933,92 Kč |
| 69 | 40,85478 Kč | 2 818,98 Kč |
| 115 | 39,40687 Kč | 4 531,79 Kč |
| 253 | 37,27352 Kč | 9 430,20 Kč |
| 506 | 35,49451 Kč | 17 960,22 Kč |
| 1 012 | 33,80097 Kč | 34 206,58 Kč |
| 2 507 | 31,70665 Kč | 79 488,57 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |









