
LM2901VDTBR2G | |
|---|---|
DigiKey Part Number | LM2901VDTBR2GOSTR-ND - Tape & Reel (TR) LM2901VDTBR2GOSCT-ND - Cut Tape (CT) LM2901VDTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901VDTBR2G |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901VDTBR2G Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, Open-Collector, TTL | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901AVQPWR | Texas Instruments | 11 558 | 296-21575-1-ND | 14,28000 Kč | Direct |
| LM2901AT14-13 | Diodes Incorporated | 7 240 | 31-LM2901AT14-13CT-ND | 6,93000 Kč | Similar |
| LM2901AVQPWRG4Q1 | Texas Instruments | 15 771 | 296-23883-1-ND | 19,32000 Kč | Similar |
| LM2901PWRG3 | Texas Instruments | 7 372 | 296-27781-1-ND | 9,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,18240 Kč | 129,56 Kč |
| 100 | 4,48310 Kč | 448,31 Kč |
| 250 | 4,14668 Kč | 1 036,67 Kč |
| 500 | 3,94426 Kč | 1 972,13 Kč |
| 1 000 | 3,77754 Kč | 3 777,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,49667 Kč | 8 741,67 Kč |
| 5 000 | 3,39374 Kč | 16 968,70 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


