LM2576TV-015G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 153
Unit Price: 47,04000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 888
Unit Price: 39,47625 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 246
Unit Price: 61,94412 Kč
Datasheet
Buck Switching Regulator IC Positive or Negative Fixed 15V 1 Output 3A TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576TV-015G

DigiKey Part Number
LM2576TV-015GOS-ND
Manufacturer
Manufacturer Product Number
LM2576TV-015G
Description
IC REG BUCK 15V 3A TO220-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Fixed 15V 1 Output 3A TO-220-5 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2576TV-015G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
52kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-5
Voltage - Input (Min)
7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2576TV-ADJGonsemi153LM2576TV-ADJGOS-ND47,04000 KčMFR Recommended
TL2575-15IKVRochester Electronics, LLC5 8882156-TL2575-15IKV-ND39,47625 KčSimilar
TL2575HV-15IKVRochester Electronics, LLC3 2462156-TL2575HV-15IKV-ND61,94412 KčSimilar
Obsolete
Marketplace Stock: 18 800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18 800In Stock
Ships from Rochester Electronics, LLC