
LM2576TV-ADJG | |
|---|---|
DigiKey Part Number | LM2576TV-ADJGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2576TV-ADJG |
Description | IC REG BUCK ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2576TV-ADJG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,85700 Kč | 348,57 Kč |
| 50 | 29,95580 Kč | 1 497,79 Kč |
| 100 | 28,43760 Kč | 2 843,76 Kč |
| 250 | 26,83796 Kč | 6 709,49 Kč |
| 500 | 25,87332 Kč | 12 936,66 Kč |
| 1 000 | 25,07917 Kč | 25 079,17 Kč |
| 2 500 | 24,24076 Kč | 60 601,90 Kč |
| 5 000 | 23,73555 Kč | 118 677,75 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

