Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2575HV-15IKV

DigiKey Part Number
296-21502-5-ND
Manufacturer
Manufacturer Product Number
TL2575HV-15IKV
Description
IC REG BUCK 15V 1A TO220-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-220-5 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
TL2575HV-15IKV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
52kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-5
Voltage - Input (Min)
4.75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3 246 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40064,09168 Kč25 636,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,09168 Kč
Unit Price with VAT:77,55093 Kč

Other Suppliers on DigiKey

3 246In Stock
Ships from Rochester Electronics, LLC