


LM2574DW-ADJR2G | |
|---|---|
DigiKey Part Number | LM2574DW-ADJR2GOSTR-ND - Tape & Reel (TR) LM2574DW-ADJR2GOSCT-ND - Cut Tape (CT) LM2574DW-ADJR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2574DW-ADJR2G |
Description | IC REG BUCK BST ADJ 500MA 16SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 500mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574DW-ADJR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 35,52900 Kč | 355,29 Kč |
| 25 | 32,41240 Kč | 810,31 Kč |
| 100 | 28,98560 Kč | 2 898,56 Kč |
| 250 | 27,35116 Kč | 6 837,79 Kč |
| 500 | 26,52720 Kč | 13 263,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,81082 Kč | 24 810,82 Kč |
| 2 000 | 24,16303 Kč | 48 326,06 Kč |
| 3 000 | 23,83861 Kč | 71 515,83 Kč |
| 5 000 | 23,47917 Kč | 117 395,85 Kč |
| 7 000 | 23,26905 Kč | 162 883,35 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |



