Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSP2907ATA

DigiKey Part Number
KSP2907ATACT-ND - Cut Tape (CT)
KSP2907ATATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSP2907ATA
Description
TRANS PNP 60V 0.6A TO-92-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
625 mW
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN2907ATAonsemi4 979PN2907ATACT-ND6,51000 KčSimilar
PN2907ATFonsemi26 836PN2907ATFCT-ND6,51000 KčSimilar
PN2907ATFRonsemi38 244PN2907ATFRCT-ND6,51000 KčSimilar
KSP2907ACTAonsemi6 695KSP2907ACTACT-ND6,93000 KčParametric Equivalent
KSP2907ATFonsemi17 145KSP2907ATFCT-ND7,56000 KčParametric Equivalent
In-Stock: 1 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,01100 Kč40,11 Kč
1002,49880 Kč249,88 Kč
5001,84194 Kč920,97 Kč
1 0001,62923 Kč1 629,23 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,36792 Kč2 735,84 Kč
4 0001,22529 Kč4 901,16 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč