Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSP2907ATF

DigiKey Part Number
KSP2907ATFTR-ND - Tape & Reel (TR)
KSP2907ATFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KSP2907ATF
Description
TRANS PNP 60V 0.6A TO-92-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSP2907ATARochester Electronics, LLC2 865 0742156-KSP2907ATA-ND1,25988 KčParametric Equivalent
KSP2907ATFRochester Electronics, LLC39 4732156-KSP2907ATF-ND1,67984 KčParametric Equivalent
In-Stock: 17 145
Factory Stock: 76 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,68300 Kč46,83 Kč
1002,93130 Kč293,13 Kč
5002,17246 Kč1 086,23 Kč
1 0001,92657 Kč1 926,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,62178 Kč3 243,56 Kč
4 0001,45689 Kč5 827,56 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč