KSC5338DTU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 464
Unit Price: 36,42000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 1 354
Unit Price: 39,57000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 24,21000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 6,36763 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 579
Unit Price: 38,73000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 32,63000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 450 V 5 A 11MHz 75 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC5338DTU

DigiKey Part Number
KSC5338DTU-ND
Manufacturer
Manufacturer Product Number
KSC5338DTU
Description
TRANS NPN 450V 5A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 5 A 11MHz 75 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSC5338DTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 1A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
6 @ 2A, 1V
Power - Max
75 W
Frequency - Transition
11MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes