Bipolar (BJT) Transistor NPN 400 V 5 A 100 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 400 V 5 A 100 W Through Hole TO-220AB
TO-220-3

BUJ303B,127

DigiKey Part Number
1740-1413-ND
Manufacturer
Manufacturer Product Number
BUJ303B,127
Description
TRANS NPN 400V 5A TO-220AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 5 A 100 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1A, 3A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
23 @ 800mA, 3V
Power - Max
100 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
6 0006,36763 Kč38 205,78 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,36763 Kč
Unit Price with VAT:7,70483 Kč