TO-226-3, TO-92-3 Long Body (Formed Leads)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2383OTA

DigiKey Part Number
KSC2383OTACT-ND - Cut Tape (CT)
KSC2383OTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSC2383OTA
Description
TRANS NPN 160V 1A TO-92-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 1 A 100MHz 900 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 200mA, 5V
Power - Max
900 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
108,46200 Kč84,62 Kč
1005,41620 Kč541,62 Kč
5004,10390 Kč2 051,95 Kč
1 0003,68017 Kč3 680,17 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,32317 Kč6 646,34 Kč
4 0003,02278 Kč12 091,12 Kč
6 0002,86964 Kč17 217,84 Kč
10 0002,69752 Kč26 975,20 Kč
14 0002,59559 Kč36 338,26 Kč
20 0002,49650 Kč49 930,00 Kč
50 0002,31024 Kč115 512,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč