N-Channel 80 V 75A (Tc) 270W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 75A (Tc) 270W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

HUF75545S3ST

DigiKey Part Number
HUF75545S3STTR-ND - Tape & Reel (TR)
HUF75545S3STCT-ND - Cut Tape (CT)
HUF75545S3STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HUF75545S3ST
Description
MOSFET N-CH 80V 75A D2PAK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 75A (Tc) 270W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
235 nC @ 20 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3750 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
270W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
10mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF1010NSTRLPBFInfineon Technologies1 570IRF1010NSTRLPBFCT-ND65,90000 KčSimilar
IRF1010ZSTRLPBFInfineon Technologies103IRF1010ZSTRLPBFCT-ND75,71000 KčSimilar
IRF1018ESTRLPBFInfineon Technologies3IRF1018ESTRLPBFCT-ND57,56000 KčSimilar
IRF2807STRLPBFInfineon Technologies6 741IRF2807STRLPBFCT-ND68,20000 KčSimilar
IRFS3607TRLPBFInfineon Technologies1 448IRFS3607TRLPBFCT-ND54,43000 KčSimilar
In-Stock: 545
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,83000 Kč78,83 Kč
1051,49200 Kč514,92 Kč
10035,93400 Kč3 593,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80025,97761 Kč20 782,09 Kč
1 60024,20307 Kč38 724,91 Kč
Manufacturers Standard Package
Unit Price without VAT:78,83000 Kč
Unit Price with VAT:95,38430 Kč