
HMHA281R2 | |
|---|---|
DigiKey Part Number | HMHA281R2TR-ND - Tape & Reel (TR) HMHA281R2CT-ND - Cut Tape (CT) HMHA281R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMHA281R2 |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,03000 Kč | 110,30 Kč |
| 100 | 8,05580 Kč | 805,58 Kč |
| 500 | 6,72084 Kč | 3 360,42 Kč |
| 1 000 | 6,28321 Kč | 6 283,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,80391 Kč | 14 509,77 Kč |
| 5 000 | 5,50474 Kč | 27 523,70 Kč |
| 7 500 | 5,35141 Kč | 40 135,57 Kč |
| 12 500 | 5,17832 Kč | 64 729,00 Kč |
| 17 500 | 5,07537 Kč | 88 818,98 Kč |
| 25 000 | 4,97499 Kč | 124 374,75 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |








