
XR16V798IQ-F | |
|---|---|
DigiKey Part Number | 1016-1647-ND |
Manufacturer | |
Manufacturer Product Number | XR16V798IQ-F |
Description | IC UART FIFO 64B OCTAL 100QFP |
Customer Reference | |
Detailed Description | UART IC 8 Channel RS485 64 Byte 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | XR16V798IQ-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 8 | |
FIFO's | 64 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 8Mbps | |
Voltage - Supply | 2.25V ~ 3.6V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-QFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 299,78000 Kč | 1 299,78 Kč |
| 10 | 1 072,87200 Kč | 10 728,72 Kč |
| 66 | 970,11394 Kč | 64 027,52 Kč |
| 132 | 944,10508 Kč | 124 621,87 Kč |
| Unit Price without VAT: | 1 299,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 572,73380 Kč |



