
PC87108AVHG | |
|---|---|
DigiKey Part Number | 2156-PC87108AVHG-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | PC87108AVHG |
Description | SERIAL I/O CONTROLLER |
Customer Reference | |
Detailed Description | UART IC 8, OCTART Channel IrDA 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Features | Timer/Counter | |
Number of Channels | 8, OCTART | |
FIFO's | - | |
Protocol | IrDA | |
Data Rate (Max) | 4Mbps | |
Voltage - Supply | 2.97V ~ 3.63V, 4.5V ~ 5.5V | |
With Auto Flow Control | No | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) |
| Bulk: | 1378 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 101,84032 Kč | 6 314,10 Kč |
| Unit Price without VAT: | 101,84032 Kč |
|---|---|
| Unit Price with VAT: | 123,22679 Kč |



