


MC14049BDR2G | |
|---|---|
DigiKey Part Number | MC14049BDR2GOSTR-ND - Tape & Reel (TR) MC14049BDR2GOSCT-ND - Cut Tape (CT) MC14049BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14049BDR2G |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14049BDR2G Models |
Category | Current - Output High, Low 10mA, 40mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 60ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-SOIC |
Number of Inputs 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4049UBDW | Rochester Electronics, LLC | 117 612 | 2156-CD4049UBDW-ND | 17,43000 Kč | Similar |
| TC4049BF-ELNF | Toshiba Semiconductor and Storage | 746 | TC4049BF-ELNFCT-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,58440 Kč | 189,61 Kč |
| 100 | 6,61020 Kč | 661,02 Kč |
| 250 | 6,14400 Kč | 1 536,00 Kč |
| 500 | 5,86306 Kč | 2 931,53 Kč |
| 1 000 | 5,71545 Kč | 5 715,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,38792 Kč | 13 469,80 Kč |
| 5 000 | 5,24081 Kč | 26 204,05 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

