


HGTD1N120BNS9A | |
|---|---|
DigiKey Part Number | HGTD1N120BNS9ATR-ND - Tape & Reel (TR) HGTD1N120BNS9ACT-ND - Cut Tape (CT) HGTD1N120BNS9ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HGTD1N120BNS9A |
Description | IGBT NPT 1200V 5.3A TO-252AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 5.3 A 60 W Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | HGTD1N120BNS9A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 5.3 A | |
Current - Collector Pulsed (Icm) | 6 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 1A | |
Power - Max | 60 W | |
Switching Energy | 70µJ (on), 90µJ (off) | |
Input Type | Standard | |
Gate Charge | 14 nC | |
Td (on/off) @ 25°C | 15ns/67ns | |
Test Condition | 960V, 1A, 82Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 30,80400 Kč | 308,04 Kč |
| 100 | 20,89510 Kč | 2 089,51 Kč |
| 500 | 16,65310 Kč | 8 326,55 Kč |
| 1 000 | 15,28906 Kč | 15 289,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,03111 Kč | 32 577,78 Kč |
| 5 000 | 12,27858 Kč | 61 392,90 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |







