
HCPL0501 | |
|---|---|
DigiKey Part Number | HCPL0501-ND |
Manufacturer | |
Manufacturer Product Number | HCPL0501 |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0501 Models |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 450ns, 300ns | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0501-000E | Broadcom Limited | 4 035 | 516-1874-5-ND | 51,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 20,64700 Kč | 206,47 Kč |
| 100 | 15,49360 Kč | 1 549,36 Kč |
| 500 | 13,20612 Kč | 6 603,06 Kč |
| 1 000 | 12,45824 Kč | 12 458,24 Kč |
| 3 000 | 11,49931 Kč | 34 497,93 Kč |
| 6 000 | 11,01205 Kč | 66 072,30 Kč |
| 12 000 | 10,59988 Kč | 127 198,56 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |










