


H11L1SR2M | |
|---|---|
DigiKey Part Number | H11L1SR2MTR-ND - Tape & Reel (TR) H11L1SR2MCT-ND - Cut Tape (CT) H11L1SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11L1SR2M |
Description | OPTOISO 4.17KV OPEN COLL 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11L1SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 4170Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | 4µs, 4µs | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,39900 Kč | 163,99 Kč |
| 100 | 12,14940 Kč | 1 214,94 Kč |
| 500 | 10,26004 Kč | 5 130,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,27083 Kč | 9 270,83 Kč |
| 2 000 | 8,76614 Kč | 17 532,28 Kč |
| 3 000 | 8,50727 Kč | 25 521,81 Kč |
| 5 000 | 8,21509 Kč | 41 075,45 Kč |
| 7 000 | 8,04127 Kč | 56 288,89 Kč |
| 10 000 | 7,87173 Kč | 78 717,30 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |











