


MOC8050SR2M | |
|---|---|
DigiKey Part Number | MOC8050SR2MTR-ND - Tape & Reel (TR) MOC8050SR2MCT-ND - Cut Tape (CT) MOC8050SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC8050SR2M |
Description | OPTOISOLTR 4.17KV 1CH DARL 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC8050SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 500% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 8.5µs, 95µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 100 | 10,01600 Kč | 1 001,60 Kč |
| 500 | 8,40508 Kč | 4 202,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,57461 Kč | 7 574,61 Kč |
| 2 000 | 7,14373 Kč | 14 287,46 Kč |
| 3 000 | 6,92276 Kč | 20 768,28 Kč |
| 5 000 | 6,67316 Kč | 33 365,80 Kč |
| 7 000 | 6,52468 Kč | 45 672,76 Kč |
| 10 000 | 6,37989 Kč | 63 798,90 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |




