Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXLP34L6X

DigiKey Part Number
FXLP34L6XTR-ND - Tape & Reel (TR)
FXLP34L6XCT-ND - Cut Tape (CT)
FXLP34L6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXLP34L6X
Description
IC XLTR VL UNIDIR 6-MICROPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
FXLP34L6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1 V ~ 3.6 V
Manufacturer
onsemi
Voltage - VCCB
1 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Non-Inverted
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
6-UFDFN
Number of Circuits
1
Supplier Device Package
6-MicroPak
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,88500 Kč38,85 Kč
253,43520 Kč85,88 Kč
1002,94390 Kč294,39 Kč
2502,71044 Kč677,61 Kč
5002,57016 Kč1 285,08 Kč
1 0002,45425 Kč2 454,25 Kč
2 5002,40310 Kč6 007,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,25850 Kč11 292,50 Kč
10 0002,19788 Kč21 978,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč